Part Details for 2903523 by Phoenix Contact
Overview of 2903523 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16819-ND
|
DigiKey | MONITORING RELAY SCREW TERM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$120.7760 / $127.8800 | Buy Now |
DISTI #
651-2903523
|
Mouser Electronics | Industrial Relays Single Phase Monitor SPDT 24V-230V, Scre RoHS: Compliant | 1 |
|
$120.7700 / $127.8800 | Buy Now |
|
Onlinecomponents.com | Monitoring relay for monitoring 1-phase voltages of 24 V AC/DC or 230 V AC - undervoltage or window - 1 PDT - with screw connection |
2 On Order |
|
$123.1500 / $158.8000 | Buy Now |
DISTI #
2903523
|
TTI | Industrial Relays Single Phase Monitor SPDT 24V-230V, Scre RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$117.1200 / $129.3100 | Buy Now |
DISTI #
000000000004091932
|
Sager | Industrial Relays Single Phase Monitor SPDT 24V-230V, Scre Min Qty: 1 | 0 |
|
$168.0400 / $185.8100 | Buy Now |
|
Dynamic Solutions GmbH | Monitoring relay | 450 |
|
RFQ | |
DISTI #
2915304
|
element14 Asia-Pacific | VOLTAGE MONITORING RELAY, SPDT, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$129.0058 / $136.5931 | Buy Now |
DISTI #
2915304
|
Farnell | VOLTAGE MONITORING RELAY, SPDT, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$134.6205 | Buy Now |
|
Master Electronics | Monitoring relay for monitoring 1-phase voltages of 24 V AC/DC or 230 V AC - undervoltage or window - 1 PDT - with screw connection |
2 On Order |
|
$123.1500 / $158.8000 | Buy Now |