Part Details for 2903704 by Phoenix Contact
Overview of 2903704 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2903704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14847-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 16A 120V Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$11.4622 / $14.2300 | Buy Now |
DISTI #
651-2903704
|
Mouser Electronics | Industrial Relays Power Relay 3 PDTs 120 V AC RoHS: Compliant | 2 |
|
$11.4600 / $14.1900 | Buy Now |
|
Onlinecomponents.com | Plug-in high-power relay with power contacts - 3 PDTs - coil voltage: 120 V AC | 0 |
|
$11.8700 / $16.1400 | Buy Now |
DISTI #
2903704
|
TTI | Industrial Relays Power Relay 3 PDTs 120 V AC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.8900 / $13.9700 | Buy Now |
DISTI #
REL-PR3-120AC/3X21
|
TME | Relay: industrial, socket Min Qty: 1 | 0 |
|
$16.0600 / $18.6600 | RFQ |
DISTI #
000000000004968494
|
Sager | Industrial Relays Power Relay 3 PDTs 120 V AC Min Qty: 1 | 0 |
|
$14.4100 / $16.8100 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 670 |
|
RFQ | |
DISTI #
3256275
|
Farnell | POWER RELAY, 3PDT, 16A, 440A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.1464 | Buy Now |
|
Master Electronics | Plug-in high-power relay with power contacts - 3 PDTs - coil voltage: 120 V AC | 0 |
|
$11.8700 / $16.1400 | Buy Now |
Part Details for 2903704
2903704 CAD Models
2903704 Part Data Attributes:
|
2903704
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903704
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for 2903704
This table gives cross-reference parts and alternative options found for 2903704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2903704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REL-PR3-120AC/3X21 | Power/Signal Relay | Phoenix Contact | 2903704 vs REL-PR3-120AC/3X21 |