Part Details for 2904-12-301 by Coto Technology USA
Overview of 2904-12-301 by Coto Technology USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904-12-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1009-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
9880 In Stock |
|
$9.5824 / $15.6800 | Buy Now |
DISTI #
816-2904-12-301
|
Mouser Electronics | Reed Relays REED SWITCH 20-25AT SPST SMD RoHS: Compliant | 240 |
|
$9.8100 / $15.6800 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF 1 Form A, 12V RoHS: Compliant |
620 In Stock |
|
$9.3500 / $14.5500 | Buy Now |
|
Master Electronics | Reed Relays for ATE and RF 1 Form A, 12V RoHS: Compliant |
620 In Stock |
|
$9.3500 / $14.5500 | Buy Now |
Part Details for 2904-12-301
2904-12-301 CAD Models
2904-12-301 Part Data Attributes
|
2904-12-301
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2904-12-301
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 12VDC (Coil), 96mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 6.35 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 20.82 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 96 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.82mm x 6.35mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0027000254000508 inch | |
Termination Type | SOLDER |