-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 24V 240W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2904601 by Phoenix Contact is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89Y7513
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2904601 (Alternate Part Number: 4046356985338 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$213.3600 / $273.1600 | Buy Now |
|
DISTI #
277-12001-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 11 Weeks Container: Box |
265 In Stock |
|
$304.6700 | Buy Now |
|
DISTI #
651-2904601
|
Mouser Electronics | Power Supplies - DIN Rail Mount QUINT4_PS 1AC/ 24DC/10 RoHS: Compliant | 64 |
|
$304.6700 | Buy Now |
|
DISTI #
V36:1790_17021891
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 10A 240W 15-Pin COO: Thailand RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2523 | Americas - 27 |
|
$304.6700 | Buy Now |
|
DISTI #
70936920
|
RS | POWER SUPPLY, ACDC, 24VDC, 10A, 240W, DIN RAIL MOUNT, QUINT POWER SERIES, GEN 4 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 131 |
|
$341.3100 / $375.0600 | Buy Now |
|
|
Onlinecomponents.com | Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/10 A COO: Thailand RoHS: Compliant |
129 In Stock 2009 Factory Stock |
|
$304.6700 / $320.7100 | Buy Now |
|
DISTI #
73572893
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 240W 15-Pin RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 129 |
|
$358.4353 / $377.3059 | Buy Now |
|
DISTI #
91822757
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 240W 15-Pin RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2523 | Americas - 27 |
|
$304.6700 | Buy Now |
|
DISTI #
2904601
|
TTI | Power Supplies - DIN Rail Mount QUINT4_PS 1AC/ 24DC/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$304.6700 / $313.9300 | Buy Now |
|
DISTI #
V36:1790_17021891
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 10A 240W 15-Pin COO: Thailand RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2523 | Americas - 27 |
|
$304.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2904601
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2904601
Phoenix Contact
AC/DC CONVERTER 24V 240W
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Ul | |
| Efficiency (Main Output) | 93.4% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 100 V | |
| JESD-30 Code | R-MXMA-X | |
| Length | 125 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 10 A | |
| Output Voltage-Max | 29.5 V | |
| Output Voltage-Min | 24 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Metal | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Voltage | |
| Screening Level | Iec 61010-1 | |
| Seated Height-Max | 130 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 240 W | |
| Trim/Adjustable Output | Yes | |
| Width | 50 Mm |
This table gives cross-reference parts and alternative options found for 2904601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2904601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LFP240F-24-G | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | 2904601 vs LFP240F-24-G |
| LFA240F-24-R | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | 2904601 vs LFA240F-24-R |
| LFP240F-24-T | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | 2904601 vs LFP240F-24-T |
| LFA240F-24-T | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | 2904601 vs LFA240F-24-T |
| LFP240F-24-J1 | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | 2904601 vs LFP240F-24-J1 |
| LFA240F-24-J1 | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | 2904601 vs LFA240F-24-J1 |
| LFA240F-24-S | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | 2904601 vs LFA240F-24-S |
| LFA240F-24-R2 | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | 2904601 vs LFA240F-24-R2 |
| 1606-XLS240E | Rockwell Automation | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid, PACKAGE-10 | 2904601 vs 1606-XLS240E |
| TIB240-124 | Traco Power | Check for Price | 240 Watt AC/DC, industrial, 85-264 VAC input, compact and efficient for industrial control cabinets, metal case, DIN-Rail | 2904601 vs TIB240-124 |
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
Yes, the 2904601 connector is designed to withstand vibrations up to 10g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific high-vibration applications.
The 2904601 connector is rated for operating temperatures from -40°C to 125°C and can withstand humidities up to 95% RH. However, it's recommended to consult the datasheet and perform additional testing for specific environmental conditions.
The 2904601 connector is rated for currents up to 12 A per contact. However, it's recommended to consult the datasheet and perform additional testing for specific high-current applications.
Yes, Phoenix Contact recommends following the PCB layout guidelines provided in the datasheet, including keeping the PCB traces away from the connector's mounting holes and ensuring proper clearance around the connector.