Part Details for 29047 by HUBER+SUHNER
Overview of 29047 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 29047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-29047-ND
|
DigiKey | 29047 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.7300 | Buy Now |
DISTI #
455-29047
|
Mouser Electronics | RF Adapters - Between Series 29047 | 10 |
|
$268.8800 / $300.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.4700 / $267.7300 | Buy Now |
Part Details for 29047
29047 CAD Models
29047 Part Data Attributes
|
29047
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
29047
HUBER+SUHNER
RF Connector Adapter, N-SMA, Panel Mount, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | N-SMA | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.35 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |