Part Details for 2904TB-SDSP-2 by EMCORE Corporation
Overview of 2904TB-SDSP-2 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2904TB-SDSP-2
2904TB-SDSP-2 CAD Models
2904TB-SDSP-2 Part Data Attributes:
|
2904TB-SDSP-2
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
2904TB-SDSP-2
EMCORE Corporation
Transmitter, 1550nm Min, 1560nm Max, SC/APC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER VALUE FOR OPTICAL OUTPUT POWER 3.162MW | |
Body Breadth | 44 mm | |
Body Height | 307 mm | |
Body Length or Diameter | 483 mm | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1560 nm | |
Operating Wavelength-Min | 1550 nm | |
Operating Wavelength-Nom | 1555 nm | |
Optical Power Output-Nom | 3.981 mW | |
Supply Voltage-Nom | -48 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |