Part Details for 2905011 by Phoenix Contact
Overview of 2905011 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2905011-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$569.5740 / $619.1000 | Buy Now |
DISTI #
651-2905011
|
Mouser Electronics | DIN Rail Power Supplies QUINT-PS/60-72DC/ 24DC/10/CO RoHS: Compliant | 5 |
|
$619.0900 / $619.1000 | Buy Now |
|
Onlinecomponents.com | Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology - input: 60-72 V DC - output 24 V DC / 10 A | 0 |
|
$522.5800 / $570.0900 | Buy Now |
DISTI #
000000000005578182
|
Sager | DIN Rail Power Supplies QUINT-PS/60-72DC/ 24DC/10/CO Min Qty: 1 | 0 |
|
$554.1300 / $613.8100 | Buy Now |
|
Dynamic Solutions GmbH | DC/DC converter, protective coating | 800 |
|
RFQ | |
DISTI #
3294216
|
Farnell | DC/DC CNVTR, F/ADJ, 1O/P, 24V, 10A, 240W RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$481.8836 | Buy Now |
|
Master Electronics | Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology - input: 60-72 V DC - output 24 V DC / 10 A | 0 |
|
$522.5800 / $570.0900 | Buy Now |
|
Neutron USA | DC/DC Converters, QUINT, 60-72VDC/48VDC, 10A, QUINT-PS/60-72DC/24DC/10/CO | 15 |
|
$1,380.7700 | Buy Now |
Part Details for 2905011
2905011 CAD Models
2905011 Part Data Attributes
|
2905011
Phoenix Contact
Buy Now
|
Compare Parts:
2905011
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |