Part Details for 2905415 by Phoenix Contact
Overview of 2905415 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2905415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0862
|
Newark | Surge Arrester, 125A, 240Vac, 100Ns, Product Range:-, Suppressor Type:Surge Arrester, No. Of Outlets:-, Outlet Type:-, Voltage Rating:240Vac, Output Current:125A, Peak Surge Current:-, Response Time:100Ns, Svhc:No Svhc ( Rohs Compliant: Yes |Phoenix Contact 2905415 (Alternate Part Number: 4055626045887 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.8500 / $477.0400 | Buy Now |
DISTI #
2905415-ND
|
DigiKey | SPD TYPE 1/TYPE 2 350VAC MCOV Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$563.5500 / $596.7000 | Buy Now |
DISTI #
651-2905415
|
Mouser Electronics | Industrial Surge Protectors FLT-SEC-P-T1-1S- 350/25-FM RoHS: Compliant | 4 |
|
$563.5500 / $596.4400 | Buy Now |
|
Onlinecomponents.com | Plug-in lightning current arrester - in accordance with Type 1/Class I - for 1-phase power supply networks with separate N and PE (L1 - PE - N). RoHS: Compliant | 0 |
|
$590.5100 / $644.1900 | Buy Now |
DISTI #
000000000005653724
|
Sager | Surge Suppressors FLT-SEC-P-T1-1S- 350/25-FM Min Qty: 1 | 0 |
|
$721.3500 / $748.0600 | Buy Now |
|
Dynamic Solutions GmbH | Combination type 1/2 protective device | 500 |
|
RFQ | |
|
Master Electronics | Plug-in lightning current arrester - in accordance with Type 1/Class I - for 1-phase power supply networks with separate N and PE (L1 - PE - N). RoHS: Compliant | 0 |
|
$590.5100 / $644.1900 | Buy Now |
Part Details for 2905415
2905415 CAD Models
2905415 Part Data Attributes
|
2905415
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2905415
Phoenix Contact
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |