-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY TIME DELAY SPDT 5A 24-240V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14893-ND
|
DigiKey | RELAY TIME DELAY 1HR 5A 250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$79.6110 / $84.2900 | Buy Now |
DISTI #
651-2905813
|
Mouser Electronics | Time Delay & Timing Relays ETD-BL-1T-230 RoHS: Compliant | 33 |
|
$79.6100 / $84.2800 | Buy Now |
|
Onlinecomponents.com | Compact multi-functional timer relay with 4 functions and an adjustable time range (50 ms - 1 h) - with screw connection - 1 PDT RoHS: Compliant |
6 In Stock 284 Factory Stock |
|
$76.1300 / $83.8600 | Buy Now |
DISTI #
71817727
|
Verical | Time Delay Relay 24 to 240VDC 24 to 240VAC 5A SPDT(65.5x17.5x88)mm DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 5 |
|
$99.9570 / $109.0180 | Buy Now |
DISTI #
2905813
|
TTI | Time Delay & Timing Relays ETD-BL-1T-230 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.2300 / $81.6500 | Buy Now |
DISTI #
000000000005384646
|
Sager | Time Delay & Timing Relays ETD-BL-1T-230 Min Qty: 1 | 0 |
|
$104.9000 / $137.1800 | Buy Now |
|
Dynamic Solutions GmbH | Timer relay | 1700 |
|
RFQ | |
|
Master Electronics | Compact multi-functional timer relay with 4 functions and an adjustable time range (50 ms - 1 h) - with screw connection - 1 PDT RoHS: Compliant |
6 In Stock 284 Factory Stock |
|
$76.1300 / $83.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2905813
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2905813
Phoenix Contact
RELAY TIME DELAY SPDT 5A 24-240V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | MULTI-DELAY RELAY |