There are no models available for this part yet.
Overview of 2906091 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2906091 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2906091-ND
|
DigiKey | FUSE AUTO 200MA 250VAC/VDC RAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$16.8925 / $20.9700 | Buy Now | |
DISTI #
651-2906091
|
Mouser Electronics | Specialty Fuses FUSE/TE5/200MA/ F-10PCS RoHS: Compliant | 1 |
|
$16.8900 / $20.8900 | Buy Now | |
Onlinecomponents.com | Plug-in fuse (TE5<sup>®</sup>), Nominal current: 200 mA, Tripping behavior: Fast-blow (F) RoHS: Compliant | 34 Factory Stock |
|
$17.4900 / $22.2100 | Buy Now | ||
DISTI #
000000000005577777
|
Sager | Specialty Fuses FUSE/TE5/200MA/ F-10PCS Min Qty: 1 | 0 |
|
$21.2400 / $24.7700 | Buy Now | |
Dynamic Solutions GmbH | Fuse set | 670 |
|
RFQ | |||
Master Electronics | Plug-in fuse (TE5<sup>®</sup>), Nominal current: 200 mA, Tripping behavior: Fast-blow (F) RoHS: Compliant | 34 Factory Stock |
|
$17.4900 / $22.2100 | Buy Now |
CAD Models for 2906091 by Phoenix Contact
Part Data Attributes for 2906091 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Circuit Protection Type
|
ELECTRIC FUSE
|