Part Details for 2906155 by Phoenix Contact
Overview of 2906155 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906155-ND
|
DigiKey | EX I SOLENOID DRIVER FOR CONTROL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$292.1280 / $300.4800 | Buy Now |
DISTI #
651-2906155
|
Mouser Electronics | Terminal Block Interface Modules MACX MCR-EX-SL-SD- 24-48-LFD | 3 |
|
$292.1200 / $300.4100 | Buy Now |
DISTI #
71533687
|
RS | EX I SOLENOID DRIVER FOR CONTROL, Solenoid, 19.2 ~ 30VDC, Solenoid, 37.4mA, DIN Rail | Phoenix Contact 2906155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$305.6100 | RFQ |
|
Onlinecomponents.com | Ex i solenoid driver for controlling Ex i solenoid valves in hazardous areas - logic input - off-load voltage 24.3 V - current limitation at 48 mA - line fault transparency - error message output - up to SIL 3 according to IEC 61508, screw connection. RoHS: Compliant | 0 |
|
$306.1000 / $338.8700 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$373.7600 / $408.8000 | Buy Now | |
DISTI #
000000000005577778
|
Sager | Terminal Block Interface Modules MACX MCR-EX-SL-SD- 24-48-LFD Min Qty: 1 | 0 |
|
$367.2500 / $395.4900 | Buy Now |
|
Dynamic Solutions GmbH | Solenoid driver | 500 |
|
RFQ | |
|
Master Electronics | Ex i solenoid driver for controlling Ex i solenoid valves in hazardous areas - logic input - off-load voltage 24.3 V - current limitation at 48 mA - line fault transparency - error message output - up to SIL 3 according to IEC 61508, screw connection. RoHS: Compliant | 0 |
|
$306.1000 / $338.8700 | Buy Now |
Part Details for 2906155
2906155 CAD Models
2906155 Part Data Attributes
|
2906155
Phoenix Contact
Buy Now
|
Compare Parts:
2906155
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |