-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12115-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 120AC/50DC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$191.2502 / $225.0000 | Buy Now |
DISTI #
651-2907196
|
Mouser Electronics | Circuit Breakers HMC11 120AC 10A C1D2 RoHS: Compliant | 0 |
|
$205.2300 / $223.9800 | Order Now |
|
Onlinecomponents.com | Circuit Breakers - Electronic - 10A - 120 VAC - DIN Rail Mount - HMC Series |
17 In Stock |
|
$191.7300 / $222.9900 | Buy Now |
DISTI #
2907196
|
TTI | Circuit Breakers HMC11 120AC 10A C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$187.5800 / $221.3600 | Buy Now |
DISTI #
000000000005577808
|
Sager | Circuit Breakers HMC11 120AC 10A C1D2 Min Qty: 1 | 0 |
|
$216.0700 / $232.6900 | Buy Now |
|
Master Electronics | Circuit Breakers - Electronic - 10A - 120 VAC - DIN Rail Mount - HMC Series |
17 In Stock |
|
$191.7300 / $222.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy