There are no models available for this part yet.
Overview of 2907198 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2907198 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-14902-ND
|
DigiKey | HOUSING LOWER DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$13.5800 | Buy Now | |
DISTI #
651-2907198
|
Mouser Electronics | Enclosures for Industrial Automation ME 35 UT GN RoHS: Compliant | 13 |
|
$13.5700 / $13.5800 | Buy Now | |
DISTI #
71558970
|
RS | Automation And Control Accessory, Housing Lower Din Rail | Phoenix Contact 2907198 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7800 / $16.0700 | RFQ | |
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 35.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) RoHS: Compliant |
29 In Stock 5 Factory Stock |
|
$13.1200 / $15.6700 | Buy Now | ||
DISTI #
000000000000186334
|
Sager | Enclosures for Industrial Automation ME 35 UT GN Min Qty: 10 | 0 |
|
$16.8300 / $18.8400 | Buy Now | |
Dynamic Solutions GmbH | Mounting base housing | 1200 |
|
RFQ | |||
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 35.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) RoHS: Compliant |
29 In Stock 5 Factory Stock |
|
$13.1200 / $15.6700 | Buy Now |