Part Details for 29074 by HUBER+SUHNER
Overview of 29074 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9074401MLA | Texas Instruments | 10 Bit Buffer/Driver With Series Resistor 24-CDIP -55 to 125 | |
5962-9074101MRA | Texas Instruments | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125 | |
5962-9074801MRA | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for 29074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-29074-ND
|
DigiKey | 29074 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.8600 | Buy Now |
DISTI #
455-29074
|
Mouser Electronics | RF Adapters - In Series 29074 | 0 |
|
$183.4500 / $205.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.9200 / $182.6700 | Buy Now |
DISTI #
29074
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 | 0 |
|
$164.7400 | Buy Now |
Part Details for 29074
29074 CAD Models
29074 Part Data Attributes
|
29074
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
29074
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Jack-jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.15 |