Part Details for 2907479 by Phoenix Contact
Overview of 2907479 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17339-ND
|
DigiKey | CIR BRKR 2A 277VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
62 In Stock |
|
$17.6000 | Buy Now |
DISTI #
651-2907479
|
Mouser Electronics | Circuit Breakers TMC 81B 02A RoHS: Compliant | 76 |
|
$16.7900 / $19.6500 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
52 In Stock 1182 Factory Stock |
|
$14.2300 / $21.7600 | Buy Now |
DISTI #
2907479
|
TTI | Circuit Breakers TMC 81B 02A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.6700 / $18.7500 | Buy Now |
DISTI #
000000000005577819
|
Sager | Circuit Breakers TMC 81B 02A Min Qty: 1 | 0 |
|
$20.8700 / $25.2100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
52 In Stock 1182 Factory Stock |
|
$14.2300 / $21.7600 | Buy Now |