Part Details for 2907482 by Phoenix Contact
Overview of 2907482 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2907482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17341-ND
|
DigiKey | CIR BRKR 5A 277VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
48 In Stock |
|
$17.4024 / $22.5000 | Buy Now |
DISTI #
651-2907482
|
Mouser Electronics | Circuit Breakers TMC 81B 05A RoHS: Compliant | 33 |
|
$19.6500 / $21.5400 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
32 In Stock |
|
$15.6200 / $22.6000 | Buy Now |
DISTI #
76874317
|
Verical | Circuit Breaker Thermal Magnetic 1Pole 5A Min Qty: 3 Package Multiple: 1 Date Code: 2110 | Americas - 29 |
|
$19.0742 / $27.8668 | Buy Now |
DISTI #
2907482
|
TTI | Circuit Breakers TMC 81B 05A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.6800 / $19.0800 | Buy Now |
DISTI #
000000000005577822
|
Sager | Circuit Breakers TMC 81B 05A Min Qty: 1 | 374 |
|
$16.2500 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
32 In Stock |
|
$15.6200 / $22.6000 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 81B 05A | 19 |
|
$70.8200 | Buy Now |
Part Details for 2907482
2907482 CAD Models
2907482 Part Data Attributes:
|
2907482
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907482
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |