Part Details for 2907490 by Phoenix Contact
Overview of 2907490 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2907490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16841-ND
|
DigiKey | CIR BRKR 15A 277VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
903 In Stock |
|
$17.4024 / $22.5000 | Buy Now |
DISTI #
651-2907490
|
Mouser Electronics | Circuit Breakers TMC 81B 15A RoHS: Compliant | 61 |
|
$19.6500 / $20.7200 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
15 In Stock 610 Factory Stock |
|
$16.8900 / $25.0100 | Buy Now |
DISTI #
2907490
|
TTI | Circuit Breakers TMC 81B 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$16.6700 / $18.9400 | Buy Now |
DISTI #
000000000005577829
|
Sager | Circuit Breakers TMC 81B 15A Min Qty: 1 | 100 |
|
$21.6000 / $25.2100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
15 In Stock 610 Factory Stock |
|
$16.8900 / $25.0100 | Buy Now |
|
Neutron USA | Thermomagnetic Device Circuit Breaker, 1pos, Screw, 15A, TMC 81B 15A | 50 |
|
$92.7400 | Buy Now |
Part Details for 2907490
2907490 CAD Models
2907490 Part Data Attributes
|
2907490
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907490
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC |