Part Details for 2907492 by Phoenix Contact
Overview of 2907492 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2907492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16842-ND
|
DigiKey | CIR BRKR 20A 277VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
76 In Stock |
|
$17.6000 | Buy Now |
DISTI #
651-2907492
|
Mouser Electronics | Circuit Breakers TMC 81B 20A RoHS: Compliant | 18 |
|
$19.6500 / $21.8200 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
40 In Stock |
|
$16.6800 / $25.6400 | Buy Now |
DISTI #
2907492
|
TTI | Circuit Breakers TMC 81B 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$16.6700 / $18.9400 | Buy Now |
DISTI #
000000000005577831
|
Sager | Circuit Breakers TMC 81B 20A Min Qty: 1 | 240 |
|
$20.8700 / $25.2100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
40 In Stock |
|
$16.6800 / $25.6400 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 81B 20A, 1pos, 120 V AC (277 V AC) 60 V DC 20A, 18-2AWG, Screw | 50 |
|
$67.4400 | Buy Now |
Part Details for 2907492
2907492 CAD Models
2907492 Part Data Attributes:
|
2907492
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907492
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |