Part Details for 2907500 by Phoenix Contact
Overview of 2907500 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2907500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907500-ND
|
DigiKey | CIR BRKR 60A 120VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
35 In Stock |
|
$17.4024 / $22.5000 | Buy Now |
DISTI #
651-2907500
|
Mouser Electronics | Circuit Breakers TMC 81B 60A RoHS: Compliant | 11 |
|
$16.6100 / $22.3900 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 72 Factory Stock |
|
$14.5600 / $22.6000 | Buy Now |
DISTI #
000000000005577838
|
Sager | Circuit Breakers TMC 81B 60A Min Qty: 1 | 0 |
|
$21.6000 / $25.2100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 72 Factory Stock |
|
$14.5600 / $22.6000 | Buy Now |
|
Neutron USA | Circuit Breaker, 1pos, 60A, Screw, TMC 81B 60A | 50 |
|
$95.5100 | Buy Now |
Part Details for 2907500
2907500 CAD Models
2907500 Part Data Attributes
|
2907500
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907500
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |