Part Details for 2907502 by Phoenix Contact
Overview of 2907502 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2907502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907502-ND
|
DigiKey | CIR BRKR 1A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$45.0000 | Buy Now |
DISTI #
651-2907502
|
Mouser Electronics | Circuit Breakers TMC 82B 01A RoHS: Compliant | 5 |
|
$39.2900 / $41.8100 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray | 0 |
|
$29.1600 / $45.2000 | Buy Now |
DISTI #
000000000005577840
|
Sager | Circuit Breakers TMC 82B 01A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray | 0 |
|
$29.1600 / $45.2000 | Buy Now |
Part Details for 2907502
2907502 CAD Models
2907502 Part Data Attributes:
|
2907502
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907502
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |