Part Details for 2907566 by Phoenix Contact
Overview of 2907566 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 2907566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11882-ND
|
DigiKey | CIR BRKR 10A 277VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
290 In Stock |
|
$17.9600 | Buy Now |
DISTI #
651-2907566
|
Mouser Electronics | Circuit Breakers TMC 81C 10A RoHS: Compliant | 571 |
|
$17.4700 / $19.6500 | Buy Now |
DISTI #
70903605
|
RS | Circuit Breaker Thermal-Magnetic 1 Pole 10A C Curve UL489 TMC 8 Series | Phoenix Contact 2907566 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 520 |
|
$18.8500 / $19.8500 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
124 In Stock |
|
$15.4800 / $21.9500 | Buy Now |
DISTI #
2907566
|
TTI | Circuit Breakers TMC 81C 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 224 In Stock |
|
$16.6700 / $18.7700 | Buy Now |
DISTI #
000000000005535742
|
Sager | Circuit Breakers TMC 81C 10A Min Qty: 1 | 269 |
|
$16.5000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
124 In Stock |
|
$15.4800 / $21.9500 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 81C 10A | 50 |
|
$112.9400 | Buy Now |
Part Details for 2907566
2907566 CAD Models
2907566 Part Data Attributes
|
2907566
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907566
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |