Part Details for 2907570 by Phoenix Contact
Overview of 2907570 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907570-ND
|
DigiKey | TERM BLOCK HOUSING Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9300 | Buy Now |
DISTI #
651-2907570
|
Mouser Electronics | Circuit Breakers EMG 100-LG/MSTB RoHS: Compliant | 0 |
|
$67.9200 / $67.9300 | Order Now |
DISTI #
71531302
|
RS | Base, 7.874" W (200.00mm), Natural, 200mm Wide Housing | Phoenix Contact 2907570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4000 / $70.6500 | RFQ |
|
Onlinecomponents.com | Electronic housing, for PCB insertion, without screw connection terminal blocks and cover, with lateral opening for connector RoHS: Compliant | 0 |
|
$52.4100 / $68.2300 | Buy Now |
DISTI #
000000000000186348
|
Sager | Circuit Breakers EMG 100-LG/MSTB Min Qty: 1 | 0 |
|
$66.4300 / $74.3900 | Buy Now |
|
Master Electronics | Electronic housing, for PCB insertion, without screw connection terminal blocks and cover, with lateral opening for connector RoHS: Compliant | 0 |
|
$52.4100 / $68.2300 | Buy Now |