Part Details for 2907630 by Phoenix Contact
Overview of 2907630 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11869-ND
|
DigiKey | CIR BRKR THRMMAG 5A 277VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
293 In Stock |
|
$17.1875 / $25.0000 | Buy Now |
DISTI #
651-2907630
|
Mouser Electronics | Circuit Breakers TMC 81D 05A RoHS: Compliant | 84 |
|
$18.9500 / $25.0000 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
91 In Stock 134 Factory Stock |
|
$16.7600 / $27.4200 | Buy Now |
DISTI #
2907630
|
TTI | Circuit Breakers TMC 81D 05A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$17.1300 / $23.3800 | Buy Now |
DISTI #
000000000005577939
|
Sager | Circuit Breakers TMC 81D 05A Min Qty: 1 | 0 |
|
$20.8700 / $25.2100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
91 In Stock 134 Factory Stock |
|
$16.7600 / $27.4200 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 81D 05A | 50 |
|
$84.3100 | Buy Now |
Part Details for 2907630
2907630 CAD Models
2907630 Part Data Attributes
|
2907630
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907630
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |