Part Details for 2907646 by Phoenix Contact
Overview of 2907646 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11830-ND
|
DigiKey | CIR BRKR 50A 240VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
85 In Stock |
|
$17.1875 / $22.5000 | Buy Now |
DISTI #
651-2907646
|
Mouser Electronics | Circuit Breakers TMC 81D 50A RoHS: Compliant | 5 |
|
$19.6500 / $22.2000 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 0 |
|
$14.5600 / $22.6000 | Buy Now |
DISTI #
2907646
|
TTI | Circuit Breakers TMC 81D 50A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$16.7700 / $21.5500 | Buy Now |
DISTI #
000000000005577953
|
Sager | Circuit Breakers TMC 81D 50A Min Qty: 1 | 0 |
|
$22.0000 / $25.6700 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 0 |
|
$14.5600 / $22.6000 | Buy Now |
Part Details for 2907646
2907646 CAD Models
2907646 Part Data Attributes
|
2907646
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907646
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |