Part Details for 2907660 by Phoenix Contact
Overview of 2907660 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2907660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907660-ND
|
DigiKey | CIR BRKR 12A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
11 In Stock |
|
$34.3750 / $45.0000 | Buy Now |
DISTI #
651-2907660
|
Mouser Electronics | Circuit Breakers TMC 82D 12A RoHS: Compliant | 1 |
|
$39.2900 / $44.5200 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray | 0 |
|
$29.1600 / $45.2000 | Buy Now |
DISTI #
2907660
|
TTI | Circuit Breakers TMC 82D 12A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$38.9500 / $44.0000 | Buy Now |
DISTI #
000000000005577958
|
Sager | Circuit Breakers TMC 82D 12A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray | 0 |
|
$29.1600 / $45.2000 | Buy Now |