Part Details for 2907667 by Phoenix Contact
Overview of 2907667 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2907667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11868-ND
|
DigiKey | CIR BRKR 30A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
4 In Stock |
|
$34.3750 / $45.0000 | Buy Now |
DISTI #
651-2907667
|
Mouser Electronics | Circuit Breakers TMC 82D 30A RoHS: Compliant | 12 |
|
$39.2900 / $39.8800 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray |
12 On Order |
|
$40.5200 / $76.4200 | Buy Now |
DISTI #
000000000005577964
|
Sager | Circuit Breakers TMC 82D 30A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray |
12 On Order |
|
$40.5200 / $76.4200 | Buy Now |
Part Details for 2907667
2907667 CAD Models
2907667 Part Data Attributes
|
2907667
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907667
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC |