Part Details for 2908262 by Phoenix Contact
Overview of 2908262 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2908262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0900
|
Newark | Electronic Ckt Breaker, 24A, 24Vdc, 1P, Product Range:-, Current Rating:24A, No. Of Poles:1 Pole, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:-, Trip Time:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Phoenix Contact 2908262 (Alternate Part Number: 4055626323763 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6200 / $63.7000 | Buy Now |
DISTI #
277-17721-ND
|
DigiKey | ELECT CIRCUIT BREAKER 1-8A 24VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
1333 In Stock |
|
$28.0500 / $29.7000 | Buy Now |
DISTI #
651-2908262
|
Mouser Electronics | Circuit Breakers PTCB E1 24DC/1-8A NO RoHS: Compliant | 1011 |
|
$28.0500 / $29.7000 | Buy Now |
|
Onlinecomponents.com | Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple potential distribution using components from the CLIPLINE complete terminal block system. With electronic locking of the set nominal currents. For installation on DIN rails. RoHS: Compliant |
53 In Stock 589 Factory Stock |
|
$26.9500 / $30.6200 | Buy Now |
DISTI #
2908262
|
TTI | Circuit Breakers PTCB E1 24DC/1-8A NO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$27.2000 / $30.6300 | Buy Now |
DISTI #
000000000005812619
|
Sager | Circuit Breakers PTCB E1 24DC/1-8A NO Min Qty: 1 | 0 |
|
$31.8500 / $39.8100 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 800 |
|
RFQ | |
|
Master Electronics | Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple potential distribution using components from the CLIPLINE complete terminal block system. With electronic locking of the set nominal currents. For installation on DIN rails. RoHS: Compliant |
53 In Stock 589 Factory Stock |
|
$26.9500 / $30.6200 | Buy Now |
|
Neutron USA | Circuit Breakers PTCB E1 24DC/1-8A NO | 50 |
|
$59.7500 | Buy Now |
Part Details for 2908262
2908262 CAD Models
2908262 Part Data Attributes
|
2908262
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2908262
Phoenix Contact
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 6.2 mm | |
Body Height | 55.6 mm | |
Body Length or Diameter | 105.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Current | 8 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; EN; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |