Part Details for 2908283 by Phoenix Contact
Overview of 2908283 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17978-ND
|
DigiKey | BUFFER MODULE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$341.3850 / $371.0700 | Buy Now |
DISTI #
651-2908283
|
Mouser Electronics | Redundancy Modules QUINT4-BUFFER/24DC40 RoHS: Compliant | 7 |
|
$341.6200 / $370.8600 | Buy Now |
DISTI #
71911310
|
RS | Buffer module | Phoenix Contact 2908283 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$337.3000 / $374.7800 | Buy Now |
|
Onlinecomponents.com | QUINT buffer module with maintenance-free capacitor-based energy storage for DIN rail mounting - input: 24 V DC - output: 24 V DC/40 A - including mounted UTA 107 universal DIN rail adapter. RoHS: Compliant |
3 In Stock 1 Factory Stock |
|
$288.2800 / $294.1200 | Buy Now |
DISTI #
80555511
|
Verical | QUINT buffer module with maintenance-free capacitor-based energy storage Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 2 |
|
$374.7640 / $382.3560 | Buy Now |
DISTI #
2908283
|
TTI | Redundancy Modules QUINT4-BUFFER/24DC40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$329.9400 / $356.0600 | Buy Now |
DISTI #
000000000005654697
|
Sager | Redundancy Modules QUINT4-BUFFER/24DC40 Min Qty: 1 | 0 |
|
$323.1500 / $351.6700 | Buy Now |
|
Dynamic Solutions GmbH | Buffer module | 1500 |
|
RFQ | |
|
Master Electronics | QUINT buffer module with maintenance-free capacitor-based energy storage for DIN rail mounting - input: 24 V DC - output: 24 V DC/40 A - including mounted UTA 107 universal DIN rail adapter. RoHS: Compliant |
3 In Stock 1 Factory Stock |
|
$288.2800 / $294.1200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters QUINT4-BUFFER/24DC40 | 20 |
|
$704.4500 | Buy Now |