Part Details for 2908838 by Phoenix Contact
Overview of 2908838 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2908838-ND
|
DigiKey | HOUSING LOWER DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$13.4338 / $17.5900 | Buy Now |
DISTI #
651-2908838
|
Mouser Electronics | DIN Rail Terminal Blocks ME 22.5 UT/FE KMGY RoHS: Compliant | 15 |
|
$13.4300 / $17.9600 | Buy Now |
DISTI #
71558969
|
RS | Automation And Control Accessory, Housing Lower Din Rail | Phoenix Contact 2908838 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4800 / $20.6900 | RFQ |
|
Onlinecomponents.com | Connector Accessories Housing Polyamide Light Gray RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$14.7300 / $19.1300 | Buy Now |
DISTI #
2908838
|
TTI | DIN Rail Terminal Blocks ME 22.5 UT/FE KMGY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 343 In Stock |
|
$15.2600 / $17.7800 | Buy Now |
DISTI #
000000000002432634
|
Sager | DIN Rail Terminal Blocks ME 22.5 UT/FE KMGY Min Qty: 1 | 0 |
|
$16.8900 / $19.7000 | Buy Now |
|
Master Electronics | Connector Accessories Housing Polyamide Light Gray RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$14.7300 / $19.1300 | Buy Now |