Part Details for 290WS011-22 by Glenair Inc
Overview of 290WS011-22 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 290WS011-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6398
|
Newark | Connector |Glenair 290WS011-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$182.6500 / $706.8200 | Buy Now |
DISTI #
3937-290WS011-22-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,136.2100 | Buy Now |
DISTI #
290WS011-22
|
Avnet Americas | - Bulk (Alt: 290WS011-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$172.2168 / $785.3550 | Buy Now |
DISTI #
654-290WS01122
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STAINLESS STEEL MOLD ADAPTERS FIX ENTRY | 0 |
|
$239.9500 / $306.6900 | Order Now |
DISTI #
290WS011-22
|
Avnet Americas | - Bulk (Alt: 290WS011-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$172.2168 / $785.3550 | Buy Now |
DISTI #
GLE290WS011-22
|
Interstate Connecting Components | GEO-MARINE ADAPTER/COVERS | 0 |
|
$302.9136 / $706.8195 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories STAINLESS STEEL MOLD ADAPTERS FIX ENTRY Min Qty: 1 | 34 |
|
$353.8300 / $805.4900 | Buy Now |
Part Details for 290WS011-22
290WS011-22 CAD Models
290WS011-22 Part Data Attributes:
|
290WS011-22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
290WS011-22
Glenair Inc
Circular Connector Adapter, 22 Contact(s), Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 1 Week | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 22 |
Alternate Parts for 290WS011-22
This table gives cross-reference parts and alternative options found for 290WS011-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 290WS011-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
947-112NF13-35BSS | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female, | Glenair Inc | 290WS011-22 vs 947-112NF13-35BSS |
232-103-H7Z112-35SN-01 | Circular Connector Adapter, 22 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 290WS011-22 vs 232-103-H7Z112-35SN-01 |
231-104-07NF13-35SB-01 | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female, | Glenair Inc | 290WS011-22 vs 231-104-07NF13-35SB-01 |
947-112N13-35CSS | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 290WS011-22 vs 947-112N13-35CSS |
231-103-H7ZL13-35SD-02 | Circular Connector Adapter, 22 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 290WS011-22 vs 231-103-H7ZL13-35SD-02 |
231-104-07AL13-35SD-01 | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT | Glenair Inc | 290WS011-22 vs 231-104-07AL13-35SD-01 |
947-112M13-35BSS | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 290WS011-22 vs 947-112M13-35BSS |
232-103-H7FT12-35SA-02 | Circular Connector Adapter, 22 Contact(s), Carbon Steel, Female-Female | Glenair Inc | 290WS011-22 vs 232-103-H7FT12-35SA-02 |
231-104-07NC13-35SB-03 | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 290WS011-22 vs 231-104-07NC13-35SB-03 |
231-104-07NC13-35SD-03 | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 290WS011-22 vs 231-104-07NC13-35SD-03 |