Part Details for 290VAA5F201A1 by CTS Corporation
Overview of 290VAA5F201A1 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290VAA5F201A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3008-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 400 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2992 | Buy Now |
DISTI #
290VAA5F201A1
|
Avnet Americas | Rotary Encoder Flatted 12V 15mm Shaft Length 20PPR 5-Pin Through Hole - Trays (Alt: 290VAA5F201A1) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Tray | 0 |
|
$1.8021 / $2.1095 | Buy Now |
DISTI #
774-290VAA5F201A1
|
Mouser Electronics | Encoders 15mm Flatted No Detent Encdr RoHS: Compliant | 0 |
|
$2.0100 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.7900 | Buy Now |
Part Details for 290VAA5F201A1
290VAA5F201A1 CAD Models
290VAA5F201A1 Part Data Attributes
|
290VAA5F201A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
290VAA5F201A1
CTS Corporation
Rotary Position Encoder, ROHS COMPLIANT, MINIATURE PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |