Part Details for 290VAA5F201B2 by CTS Corporation
Overview of 290VAA5F201B2 by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290VAA5F201B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3011-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2166 In Stock |
|
$2.4104 / $4.4100 | Buy Now |
DISTI #
290VAA5F201B2
|
Avnet Americas | ENCODER - Trays (Alt: 290VAA5F201B2) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.1517 / $2.5187 | Buy Now |
DISTI #
774-290VAA5F201B2
|
Mouser Electronics | Encoders 15mm Flatted 20 Detent Encdr RoHS: Compliant | 620 |
|
$2.3200 / $3.9900 | Buy Now |
|
Future Electronics | 290 Series 9 mm 12 V Flat Shaft Trim Momentary Switch Miniature Rotary Encoder RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Tray | 0Tray |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | Rotary Encoder - Mechanical - 20 Pulses/Revolution - Quadrature - Actuator 6mm Dia Flatted End - Built in Switch - Vertical - PCB Mount. RoHS: Compliant |
2357 In Stock |
|
$2.2400 / $3.4200 | Buy Now |
DISTI #
79013535
|
Verical | Mechanical Encoder Rotary Flat 0.012N.m Straight Gray Digital Square Wave 20PPR Through Hole PC Pin RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2347 | Americas - 2350 |
|
$2.9470 / $4.5298 | Buy Now |
DISTI #
290VAA5F201B2
|
Avnet Americas | ENCODER - Trays (Alt: 290VAA5F201B2) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.1517 / $2.5187 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 205 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Rotary Encoder - Mechanical - 20 Pulses/Revolution - Quadrature - Actuator 6mm Dia Flatted End - Built in Switch - Vertical - PCB Mount. RoHS: Compliant |
2357 In Stock |
|
$2.2400 / $3.4200 | Buy Now |
Part Details for 290VAA5F201B2
290VAA5F201B2 CAD Models
290VAA5F201B2 Part Data Attributes:
|
290VAA5F201B2
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
290VAA5F201B2
CTS Corporation
Rotary Position Encoder, ROHS COMPLIANT, MINIATURE PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |