Part Details for 291-10-01100 by TE Connectivity
Overview of 291-10-01100 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 291-10-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-291-10-01100
|
Mouser Electronics | Heavy Duty Power Connectors SA CONN,PIN RoHS: Compliant | 25 |
|
$20.4600 / $27.6300 | Buy Now |
DISTI #
V99:2348_17690406
|
Arrow Electronics | Conn Housing PIN 2/32/12/6 POS Crimp ST Panel Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1611 | Americas - 20 |
|
$6.9630 | Buy Now |
|
Onlinecomponents.com | Conn Housing PIN 2/32/12/6 POS ST RoHS: Compliant |
91 In Stock |
|
$17.5800 / $21.2400 | Buy Now |
DISTI #
62999663
|
Verical | Conn Housing PIN 2/32/12/6 POS Crimp ST Panel Mount Black Package Min Qty: 3 Package Multiple: 1 | Americas - 88 |
|
$21.1344 / $26.1899 | Buy Now |
DISTI #
25953447
|
Verical | Conn Housing PIN 2/32/12/6 POS Crimp ST Panel Mount Black Package Min Qty: 1 Package Multiple: 1 Date Code: 1611 | Americas - 20 |
|
$6.9630 | Buy Now |
DISTI #
1648183-1
|
TTI | Heavy Duty Power Connectors 291-10-01100= SA CONN PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 173 In Stock |
|
$17.8700 | Buy Now |
|
Master Electronics | Conn Housing PIN 2/32/12/6 POS ST RoHS: Compliant |
91 In Stock |
|
$17.5800 / $21.2400 | Buy Now |
Part Details for 291-10-01100
291-10-01100 CAD Models
291-10-01100 Part Data Attributes:
|
291-10-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
291-10-01100
TE Connectivity
52 CONTACT(S), FEMALE, POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER): 200A | |
Body Breadth | 1.6 inch | |
Body Depth | 1.1 inch | |
Body Length | 4.245 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 292-10-01100 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 200 A | |
Rated Voltage | 250 V | |
Reference Standard | CUL; CSA | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |