There are no models available for this part yet.
Overview of 2910F-47 by JKL Components Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2910F-47 by JKL Components Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T9194
|
Newark | Festoon Holder, Le-0603-02 Lamp, For Use With:Le-0603-02 Series Led Festoon Lamps, Lamp Socket Size:47Mm Festoon, Accessory Type:Lamp Socket, Product Range:-, Lamp Base Type:Festoon, Power Rating:18W Rohs Compliant: Yes |Jkl Components 2910F-47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$0.4900 / $1.1200 | Buy Now | |
DISTI #
289-1217-ND
|
DigiKey | LAMP HOLDER FESTOON Min Qty: 1 Lead time: 12 Weeks Container: Box |
119 In Stock |
|
$0.3409 / $1.0800 | Buy Now | |
DISTI #
560-2910F-47
|
Mouser Electronics | LED Mounting Hardware Festoon Lamp Holder RoHS: Compliant | 498 |
|
$0.3460 / $1.0800 | Buy Now | |
Onlinecomponents.com | Festoon LED Lamp Socket - (For 40-44mm Lamps) RoHS: Compliant | 0 |
|
$0.5000 / $4.6000 | Buy Now |
CAD Models for 2910F-47 by JKL Components Corporation
Part Data Attributes for 2910F-47 by JKL Components Corporation
|
|
---|---|
Samacsys Manufacturer
|
JKL Components
|