Part Details for 2911-61016 by Amphenol Corporation
Overview of 2911-61016 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2911ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2911ADM/B. Buy from authorized manufacturer Rochester Electronics. | |
2911ADC | Rochester Electronics LLC | Replacement for AMD part number AM2911ADC. Buy from authorized manufacturer Rochester Electronics. | |
71961-016LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Strain Relief Latching. |
Price & Stock for 2911-61016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3415
|
Avnet Americas | Connector SMA Plug 0GHz to 26.5GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 63AK3415) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$72.7800 / $76.1400 | Buy Now |
DISTI #
2911-61016
|
Avnet Americas | Connector SMA Plug 0GHz to 26.5GHz 50Ohm Solder Straight Cable Mount Gold - Trays (Alt: 2911-61016) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$73.4775 | Buy Now |
DISTI #
523-2911-61016
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA M Conn Extended Ferrule .047 Cable RoHS: Compliant | 0 |
|
$65.4600 | Order Now |
DISTI #
2911-61016
|
TTI | RF Connectors / Coaxial Connectors SMA M Conn Extended Ferrule .047 Cable pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.8100 / $67.2700 | Buy Now |
DISTI #
2911-61016
|
Avnet Abacus | Connector SMA Plug 0GHz to 26.5GHz 50Ohm Solder Straight Cable Mount Gold (Alt: 2911-61016) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |