Part Details for 2913200 by Phoenix Contact
Overview of 2913200 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2913200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2913200-ND
|
DigiKey | SSD 32GB 2.5" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$858.5300 | Buy Now |
DISTI #
651-2913200
|
Mouser Electronics | Modules Accessories VL 32 GB SSD (SLC) KIT RoHS: Compliant | 0 |
|
$858.5200 | Order Now |
DISTI #
71911531
|
RS | 32 GB 2.5 in SATA solid-state drive (SLC) kit for Valueline IPC Includes tray | Phoenix Contact 2913200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$943.4500 | RFQ |
|
Onlinecomponents.com | 32 GB - 2.5" SATA solid-state drive (SLC) kit for Valueline IPC. Includes tray. RoHS: Compliant | 0 |
|
$888.7100 / $953.5600 | Buy Now |
DISTI #
000000000003479374
|
Sager | Modules Accessories VL 32 GB SSD (SLC) KIT Min Qty: 1 | 0 |
|
$1,375.0000 | Buy Now |
|
Dynamic Solutions GmbH | Memory | 500 |
|
RFQ | |
|
Master Electronics | 32 GB - 2.5" SATA solid-state drive (SLC) kit for Valueline IPC. Includes tray. RoHS: Compliant | 0 |
|
$888.7100 / $953.5600 | Buy Now |
Part Details for 2913200
2913200 CAD Models
2913200 Part Data Attributes
|
2913200
Phoenix Contact
Buy Now
|
Compare Parts:
2913200
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |