Part Details for 2913412 by Phoenix Contact
Overview of 2913412 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2913412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2913412-ND
|
DigiKey | TOUCH PANEL TFT DISPLAY 5.7" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
651-2913412
|
Mouser Electronics | Specialty Controllers WP 06S/701901 RoHS: Compliant | 0 |
|
$2,100.0000 | Order Now |
|
Onlinecomponents.com | Touch panel with 14.5 cm/5.7" TFT active-display (Resistive industrial touch screen) - 320 x 240 pixel(s) (QVGA) - 65536 colors - Arm9„¢ - 200 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows CE 5.0 and user software: MicroBrowser. (bus system: without) RoHS: Compliant | 0 |
|
$2,373.7500 / $2,402.7000 | Buy Now |
|
Master Electronics | Touch panel with 14.5 cm/5.7" TFT active-display (Resistive industrial touch screen) - 320 x 240 pixel(s) (QVGA) - 65536 colors - Arm9„¢ - 200 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows CE 5.0 and user software: MicroBrowser. (bus system: without) RoHS: Compliant | 0 |
|
$2,373.7500 / $2,402.7000 | Buy Now |
Part Details for 2913412
2913412 CAD Models
2913412 Part Data Attributes
|
2913412
Phoenix Contact
Buy Now
|
Compare Parts:
2913412
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |