Part Details for 2914084 by Phoenix Contact
Overview of 2914084 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2914084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2914084-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
32 In Stock |
|
$9.1025 / $12.7500 | Buy Now |
DISTI #
651-2914084
|
Mouser Electronics | Enclosures for Industrial Automation ME MAX 12 5 3-3 KMGY RoHS: Compliant | 16 |
|
$9.1000 / $12.7500 | Buy Now |
|
Onlinecomponents.com | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 12.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$9.4200 / $11.9700 | Buy Now |
DISTI #
000000000003139791
|
Sager | Enclosures for Industrial Automation ME MAX 12 5 3-3 KMGY Min Qty: 10 | 0 |
|
$11.6500 / $13.0500 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 12.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$9.4200 / $11.9700 | Buy Now |