Part Details for 291V1022S416AB by CTS Corporation
Overview of 291V1022S416AB by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 291V1022S416AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3175-ND
|
DigiKey | ROTARY ENCODER OPTICAL 4PPR Min Qty: 144 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4307 | Buy Now |
DISTI #
291V1022S416AB
|
Avnet Americas | Optical Encoder 30RPM 4PPR 5V Panel Mount - Trays (Alt: 291V1022S416AB) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Container: Tray | 0 |
|
$7.4562 / $11.3930 | Buy Now |
DISTI #
774-291V1022S416AB
|
Mouser Electronics | Encoders 12mm optical encoder, 4PPR, 16 detent, 5.0 V, SW, .05" pins RoHS: Compliant | 0 |
|
$10.4600 / $17.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $19.6200 | Buy Now |