Part Details for 292-10-01100 by TE Connectivity
Overview of 292-10-01100 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 292-10-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7809
|
Newark | 292-10-01100=Sa Conn, skt |Elcon Te Connectivity 292-10-01100 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$25.9400 / $28.4800 | Buy Now |
DISTI #
571-292-10-01100
|
Mouser Electronics | Heavy Duty Power Connectors SA CONN,SKT RoHS: Compliant | 21 |
|
$20.5500 / $27.6100 | Buy Now |
|
Onlinecomponents.com |
7 Partner Stock |
|
$23.6400 / $27.6600 | Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 2/32/12/6 POS Crimp ST Panel Mount RoHS: Compliant |
5 In Stock |
|
$13.7900 / $25.2700 | Buy Now |
DISTI #
65688542
|
Verical | Conn Housing RCP 2/32/12/6 POS Crimp ST Panel Mount Black Package Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$23.8500 | Buy Now |
DISTI #
62999722
|
Verical | Conn Housing RCP 2/32/12/6 POS Crimp ST Panel Mount Black Package Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$26.8886 / $31.7064 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 17 |
|
$16.9275 / $20.5875 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$19.2150 / $20.5875 | Buy Now |
DISTI #
1648186-1
|
TTI | Heavy Duty Power Connectors 292-10-01100= SA CONN,SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Each | Americas - 0 |
|
$14.4000 / $19.4200 | Buy Now |
DISTI #
TE Connectivity 292-10-01100
|
PEI Genesis | Rectangular Power Connector, | 10 |
|
Buy Now |
Part Details for 292-10-01100
292-10-01100 CAD Models
292-10-01100 Part Data Attributes:
|
292-10-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292-10-01100
TE Connectivity
52 CONTACT(S), MALE, POWER CONNECTOR, SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER): 200A | |
Body Breadth | 1.6 inch | |
Body Depth | 1.1 inch | |
Body Length | 4.25 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 200 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |