Part Details for 292-J-P-EP-ST-CMM-2 by Samtec Inc
Overview of 292-J-P-EP-ST-CMM-2 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292-J-P-EP-ST-CMM-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
292-J-P-EP-ST-CMM-
|
Avnet Americas | Connector Type 2.92mm Receptacle 0Hz to 40GHz 50Ohm Solder Straight Surface Mount Gold - Bulk (Alt: 292-J-P-EP-ST-CMM-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3100 / $30.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.3900 / $30.7800 | Buy Now | |
DISTI #
292-J-P-EP-ST-CMM-
|
Avnet Americas | Connector Type 2.92mm Receptacle 0Hz to 40GHz 50Ohm Solder Straight Surface Mount Gold - Bulk (Alt: 292-J-P-EP-ST-CMM-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3100 / $30.7800 | Buy Now |
DISTI #
000000000006409672
|
Sager | Samtec 50 Ohm 2.92 mm Jack, Compression Mount Min Qty: 1 | 0 |
|
$25.3000 / $30.7800 | Buy Now |
|
Master Electronics | 0 |
|
$23.3900 / $30.7800 | Buy Now |
Part Details for 292-J-P-EP-ST-CMM-2
292-J-P-EP-ST-CMM-2 CAD Models
292-J-P-EP-ST-CMM-2 Part Data Attributes:
|
292-J-P-EP-ST-CMM-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
292-J-P-EP-ST-CMM-2
Samtec Inc
1 Contact(s), Female, Panel Mount, Microstrip Mount, Surface Mount Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.22 inch | |
Body Depth | 0.428 inch | |
Body Diameter | 0.211 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.19 dB | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | MICROSTRIP | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |