Part Details for 292-J-P-EP-ST-EL-01 by Samtec Inc
Overview of 292-J-P-EP-ST-EL-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292-J-P-EP-ST-EL-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-292-J-P-EP-ST-EL-01-ND
|
DigiKey | 50 OHM 2.92 MM EDGE LAUNCH COMPR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
35 In Stock |
|
$54.8225 / $88.9200 | Buy Now |
DISTI #
200-292-J-P-EPSTEL01
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm 2.92 mm Jack, Compression Mount RoHS: Compliant | 37 |
|
$44.5600 / $54.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 453 Factory Stock |
|
$47.0800 / $79.4400 | Buy Now |
DISTI #
000000000007199845
|
Sager | 50 OHM SMA 2.92 JACK, VERTICAL COMPRESSION MOUNT Min Qty: 1 | 535 |
|
$39.2900 / $50.1400 | Buy Now |
DISTI #
292-J-P-EP-ST-EL-01
|
Avnet Abacus | 50 Ohm 2.92 mm Jack (Alt: 292-J-P-EP-ST-EL-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 453 Factory Stock |
|
$47.0800 / $79.4400 | Buy Now |