Part Details for 29205BXA by Intersil Corporation
Overview of 29205BXA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 29205BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 29205 - Standard SRAM, 8KX8, 150ns CDIP28 - Dual marked (JM38510/29205BXA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$306.9900 / $361.1600 | Buy Now |
Part Details for 29205BXA
29205BXA CAD Models
29205BXA Part Data Attributes
|
29205BXA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
29205BXA
Intersil Corporation
8KX8 STANDARD SRAM, 150ns, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 29205BXA
This table gives cross-reference parts and alternative options found for 29205BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29205BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/29205BXX | 8KX8 STANDARD SRAM, 150ns, CDIP28 | Intersil Corporation | 29205BXA vs JM38510/29205BXX |
HM1-65642B-9 | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Harris Semiconductor | 29205BXA vs HM1-65642B-9 |
MB8464A-15LLPF-X | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 | FUJITSU Limited | 29205BXA vs MB8464A-15LLPF-X |
HM1-65642-9 | 8kx8 Asynchronous CMOS Static RAM; CERDIP28; Temp Range: -40° to 85°C | Intersil Corporation | 29205BXA vs HM1-65642-9 |
M38510/29205BXA | 8KX8 STANDARD SRAM, 150ns, CDIP28, 0.5 X 1.375 INCH HEIGHT, CERAMIC, DIP-28 | Intersil Corporation | 29205BXA vs M38510/29205BXA |
HM1-65642B-8 | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Renesas Electronics Corporation | 29205BXA vs HM1-65642B-8 |
HM1-65642B-8 | IC,SRAM,8KX8,CMOS,DIP,28PIN,CERAMIC | Intersil Corporation | 29205BXA vs HM1-65642B-8 |
HM1-65642B-9 | 8KX8 STANDARD SRAM, 150ns, CDIP28 | Intersil Corporation | 29205BXA vs HM1-65642B-9 |
MB8464A-15LLP | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | FUJITSU Limited | 29205BXA vs MB8464A-15LLP |
JM38510/29205BXX | 8KX8 STANDARD SRAM, 150ns, CDIP28 | Texas Instruments | 29205BXA vs JM38510/29205BXX |