Part Details for 2920L075DR by Littelfuse Inc
Results Overview of 2920L075DR by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2920L075DR Information
2920L075DR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2920L075DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18M4791
|
Newark | Fuse, Ptc Reset, 30V, 750Ma, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:30Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:0.3S, Current Rating Max:40A, Length:7.36Mm Rohs Compliant: Yes |Littelfuse 2920L075DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.4170 / $0.7990 | Buy Now |
|
DISTI #
05M2791
|
Newark | Fuse, Ptc Resettable, 30V, 750Ma, Full Reel, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:30Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:0.3S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 2920L075DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3310 | Buy Now |
|
DISTI #
78R5564
|
Newark | Polyfuse, Ptc, 2920, 0.75A, Thermistor Mounting:Smd, Product Range:Polyfuse 2920L Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotiverohs Compliant: Yes |Littelfuse 2920L075DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4540 / $0.7940 | Buy Now |
|
DISTI #
72244535
|
RS | FUSE, RESETTABLE, 2920L SERIES, PTC, SURFACE MOUNT, 30V, 750MA Min Qty: 1 Package Multiple: 1 Container: Bulk | 1490 |
|
$0.6000 / $0.7500 | Buy Now |
|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 7 | 320 |
|
$0.2812 / $0.7500 | Buy Now |
|
DISTI #
2920L075DR
|
TME | Fuse: PTC polymer, 750mA, SMD, 2920L, 2920 Min Qty: 1 | 641 |
|
$0.2000 / $0.4900 | Buy Now |
|
|
ComSIT USA | SURFACE MOUNT RESETTABLE PTC THERMISTOR PTC Thermistor, 30V, 0.35ohm, Surface Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
000000000007265402
|
Sager | PTC 30V POLYFUSE SURF MOUNT 2920 .750A Min Qty: 1500 | 0 |
|
$0.3049 / $0.3359 | Buy Now |
US Tariff Estimator: 2920L075DR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2920L075DR
2920L075DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2920L075DR Part Data Attributes
|
|
2920L075DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L075DR
Littelfuse Inc
PTC Resettable Fuse, 1ohm, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.25 Mm | |
| Package Length | 7.98 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 5.44 Mm | |
| Packing Method | Tr, 7 Inch | |
| Reference Standard | Cul; Tuv; Ul | |
| Resistance | 0.35 Ω | |
| Resistor Type | Ptc Resettable Fuse | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Thermistor Application | Overcurrent Protection | |
| Working Voltage | 30 V |
Alternate Parts for 2920L075DR
This table gives cross-reference parts and alternative options found for 2920L075DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2920L075DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2920L075 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Surface Mount, LEAD FREE | 2920L075DR vs 2920L075 |
2920L075DR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 2920L075DR is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
To prevent ESD damage, handle the component in an ESD-protected environment, use ESD-protective packaging, and follow proper grounding procedures during assembly and installation.
-
Store the 2920L075DR in a dry, cool place (below 30°C/86°F and 60% relative humidity) to prevent moisture absorption and damage.
-
The 2920L075DR is rated for operation up to 125°C (257°F). However, it's essential to consider the component's power dissipation and thermal management to prevent overheating and ensure reliable operation.