Part Details for 2920L150DR (ALTERNATE: 7874261P) by Littelfuse Inc
Overview of 2920L150DR (ALTERNATE: 7874261P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2920L150DR (ALTERNATE: 7874261P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519481
|
RS | Fuse, 1.5A Surface Mount, Resettable, 33 V dc | Littelfuse 2920L150DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3750 |
|
$0.5400 / $0.6700 | Buy Now |