Part Details for 2920L185/33GR by Lute Technology
Overview of 2920L185/33GR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2733GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2733GR-E1-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape |
Price & Stock for 2920L185/33GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33V 1.85A 40A 3.7A 2920 Resettable Fuses ROHS | 2270 |
|
$0.0393 / $0.0732 | Buy Now |