-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.048ohm, Surface Mount, CHIP, 2920, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2801
|
Newark | Fuse, Ptc Resettable, 15V, 3A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:15Vdc, Holding Current:3A, Tripping Current:5A, Time To Trip:20S, Current Rating Max:40A, Length:7.36Mm Rohs Compliant: Yes |Littelfuse 2920L300/15DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 188 |
|
$0.5230 / $0.8560 | Buy Now |
DISTI #
78R5570
|
Newark | Polyfuse, Ptc, 2920, 3A, Thermistor Mounting:Smd, Product Range:Polyfuse 2920L Series, Holding Current:3A, Tripping Current:5A, Voltage Rating:15Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Littelfuse 2920L300/15DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1630 | Buy Now |
DISTI #
28X2701
|
Newark | Fuse, Ptc Resettable, 15V, 3A, 2920, Full Reel, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:15Vdc, Holding Current:3A, Tripping Current:5A, Time To Trip:20S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 2920L300/15DR Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3470 / $0.4520 | Buy Now |
DISTI #
F2875CT-ND
|
DigiKey | PTC RESET FUSE 15V 3A 2920 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51102 In Stock |
|
$0.3260 / $0.8400 | Buy Now |
DISTI #
576-2920L300/15DR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 15V 2920 3A RoHS: Compliant | 15952 |
|
$0.3260 / $0.8200 | Buy Now |
DISTI #
V72:2272_06420039
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 5A(trip) 15VDC 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 Container: Cut Strips | Americas - 2357 |
|
$0.3336 / $0.7957 | Buy Now |
DISTI #
E02:0323_00180266
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 5A(trip) 15VDC 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2403 | Europe - 1500 |
|
$0.2821 / $0.2977 | Buy Now |
DISTI #
72244538
|
RS | Fuse, Resettable, 2920, PPTC, Surface Mount, 15VDC, 3A | Littelfuse 2920L300/15DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1500 |
|
$0.6700 / $0.8400 | Buy Now |
|
Future Electronics | 2920L Series 2920 15 V 3 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
|
Future Electronics | 2920L Series 2920 15 V 3 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L300/15DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L300/15DR
Littelfuse Inc
PTC Resettable Fuse, 0.048ohm, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |