Part Details for 2920L500/24GR by Lute Technology
Overview of 2920L500/24GR by Lute Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2920L500/24GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24V 5A 40A 10A 2920 Resettable Fuses ROHS | 11690 |
|
$0.0994 / $0.1869 | Buy Now |
|
LCSC | 24V 5A 40A 10A 2920 Resettable Fuses ROHS | 11690 |
|
$0.0812 / $0.1526 | Buy Now |