Part Details for 2921-00057 by Amphenol Corporation
Overview of 2921-00057 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2921-00057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2921-00057
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Board Edge / End Launch, 50 ohm - Trays (Alt: 2921-00057) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$45.5775 / $74.7162 | Buy Now |
DISTI #
32AK5528
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Board Edge / End Launch, 50 ohm - Bulk (Alt: 32AK5528) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 67 Partner Stock |
|
$68.5300 / $85.2400 | Buy Now |
DISTI #
523-292100057
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST PCB-JCK BHD EDL 4L RoHS: Compliant | 460 |
|
$80.3300 / $86.0400 | Buy Now |
DISTI #
2921-00057
|
TTI | RF Connectors / Coaxial Connectors SMA ST PCB-JCK BHD EDL 4L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 53 In Stock |
|
$80.3300 / $86.0400 | Buy Now |
DISTI #
2921-00057
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Board Edge / End Launch, 50 ohm - Trays (Alt: 2921-00057) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$45.5775 / $74.7162 | Buy Now |
DISTI #
32AK5528
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Board Edge / End Launch, 50 ohm - Bulk (Alt: 32AK5528) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 67 Partner Stock |
|
$68.5300 / $85.2400 | Buy Now |