Part Details for 2921-61689 by Amphenol SV Microwave
Overview of 2921-61689 by Amphenol SV Microwave
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2921-61689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0915
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, T-Flex 405, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:T-Flex 405, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 2921-61689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$66.6700 | Buy Now |
DISTI #
1678-2921-61689-ND
|
DigiKey | SMA FEMALE BULKHEAD CABLE CONNEC Min Qty: 1 Lead time: 15 Weeks Container: Tray |
50 In Stock |
|
$83.5500 | Buy Now |
DISTI #
ASV2921-61689
|
Heilind Electronics | SMA FEMALE BULKHEAD CABLE CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Female Bulkhead Cable Connector, Non-Reflective for .085 Cable RoHS: Compliant | 0 |
|
$81.8800 / $155.1600 | Buy Now |
DISTI #
78952550
|
Verical | 2921-61689 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$82.8833 / $95.9281 | Buy Now |
DISTI #
ASV2921-61689
|
Interstate Connecting Components | SMA FEMALE BULKHEAD CABLE CONN | 0 |
|
Buy Now | |
DISTI #
2921-61689
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$69.2200 / $87.4000 | Buy Now |
DISTI #
3972647
|
element14 Asia-Pacific | RF CONN, SMA, JACK, 50 OHM, T-FLEX 405 RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$89.3268 / $110.8355 | Buy Now |
DISTI #
3972647
|
Farnell | RF CONN, SMA, JACK, 50 OHM, T-FLEX 405 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 25 |
|
$96.3596 / $119.5791 | Buy Now |